
0800789 | |
|---|---|
DigiKey Part Number | 0800789-ND |
Manufacturer | |
Manufacturer Product Number | 0800789 |
Description | THREADING PIN |
Customer Reference | |
Detailed Description | Threading Tool For PMH Cable Markers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Threading Tool | |
For Use With/Related Products | PMH Cable Markers | |
Material | - | |
Features | Wire Diameter - 2.50mm ~ 3.30mm | |
Base Product Number |

