
0800705 | |
|---|---|
DigiKey Part Number | 0800705-ND |
Manufacturer | |
Manufacturer Product Number | 0800705 |
Description | LABEL SHEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blank Standard 0.748" W x 0.433" L (19.00mm x 11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0800705 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Blank Standard | |
For Use With/Related Products | User Defined | |
Material | Polyester | |
Label Size | 0.748" W x 0.433" L (19.00mm x 11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,05900 € | 210,59 € |
| Unit Price without VAT: | 21,05900 € |
|---|---|
| Unit Price with VAT: | 25,06021 € |

