
0800666 | |
|---|---|
DigiKey Part Number | 0800666-ND |
Manufacturer | |
Manufacturer Product Number | 0800666 |
Description | THREADING PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Threading Tool For PMH Cable Markers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Threading Tool | |
For Use With/Related Products | PMH Cable Markers | |
Material | - | |
Features | Wire Diameter - 2.00mm ~ 2.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,77000 € | 44,77 € |
| Unit Price without VAT: | 44,77000 € |
|---|---|
| Unit Price with VAT: | 53,27630 € |



