
0800608:+ | |
|---|---|
DigiKey Part Number | 0800608:+-ND |
Manufacturer | |
Manufacturer Product Number | 0800608:+ |
Description | TERM BLOCK MARKER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On Yellow |
Datasheet | Datasheet |
Category | Cable Diameter 0.335" ~ 0.472" (8.50mm ~ 12.00mm) |
Manufacturer Phoenix Contact | Legend + |
Packaging Bulk | Color Yellow |
Part Status Active | Base Product Number |
Type Wire Marker, Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,22020 € | 11,01 € |
| Unit Price without VAT: | 0,22020 € |
|---|---|
| Unit Price with VAT: | 0,26204 € |

