
0800608:WSTR | |
|---|---|
DigiKey Part Number | 0800608:WSTR-ND |
Manufacturer | |
Manufacturer Product Number | 0800608:WSTR |
Description | WIRE MARKER SLIP-ON 6.2MM YELLOW |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.24" W (6.2mm) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Slip-On | |
Size | 0.24" W (6.2mm) | |
Cable Diameter | 0.335" ~ 0.472" (8.50mm ~ 12.00mm) | |
Legend | WSTR | |
Color | Yellow | |
Material | - | |
Operating Temperature | - | |
Base Product Number |

