
0800608:L3 | |
|---|---|
DigiKey Part Number | 0800608:L3-ND |
Manufacturer | |
Manufacturer Product Number | 0800608:L3 |
Description | WIRE MARKER SLIP-ON YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On Yellow Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.335" ~ 0.472" (8.50mm ~ 12.00mm) |
Manufacturer Phoenix Contact | Legend L3 |
Series | Color Yellow |
Packaging Bulk | Material Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free |
Part Status Active | Operating Temperature -45°C ~ 70°C |
Type Wire Marker, Slip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,22020 € | 11,01 € |
| Unit Price without VAT: | 0,22020 € |
|---|---|
| Unit Price with VAT: | 0,26204 € |

