
0800598:M | |
|---|---|
DigiKey Part Number | 0800598:M-ND |
Manufacturer | |
Manufacturer Product Number | 0800598:M |
Description | WIRE MARKER SLIP-ON YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On Yellow Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | - | |
Cable Diameter | 0.335" ~ 0.472" (8.50mm ~ 12.00mm) | |
Legend | M | |
Color | Yellow | |
Material | Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,16860 € | 8,43 € |
| Unit Price without VAT: | 0,16860 € |
|---|---|
| Unit Price with VAT: | 0,20063 € |

