
0800598:H | |
|---|---|
DigiKey Part Number | 0800598:H-ND |
Manufacturer | |
Manufacturer Product Number | 0800598:H |
Description | WIRE MARKER SLIP-ON YELLOW |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On Yellow Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.335" ~ 0.472" (8.50mm ~ 12.00mm) |
Manufacturer Phoenix Contact | Legend H |
Series | Color Yellow |
Packaging Bulk | Material Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free |
Part Status Obsolete | Operating Temperature -45°C ~ 70°C |
Type Wire Marker, Slip-On | Base Product Number |

