
0800598:B | |
|---|---|
DigiKey Part Number | 0800598:B-ND |
Manufacturer | |
Manufacturer Product Number | 0800598:B |
Description | WIRE MARKR SLIP-ON 6.2MM X 11MM |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.24" W x 0.43" L (6.2mm x 11.0mm) Yellow Ethylene Vinyl Acetate Copolymer (EVA) |
Datasheet | Datasheet |
Category | Cable Diameter 0.335" ~ 0.472" (8.50mm ~ 12.00mm) |
Manufacturer Phoenix Contact | Legend B |
Series | Color Yellow |
Packaging Bulk | Material Ethylene Vinyl Acetate Copolymer (EVA) |
Part Status Obsolete | Operating Temperature -45°C ~ 70°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.24" W x 0.43" L (6.2mm x 11.0mm) |

