
0800569:PEN | |
|---|---|
DigiKey Part Number | 0800569:PEN-ND |
Manufacturer | |
Manufacturer Product Number | 0800569:PEN |
Description | WIRE MARKR SLIP-ON 4.2MM X 6.6MM |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.26" L (4.2mm x 6.6mm) Yellow Ethylene Vinyl Acetate Copolymer (EVA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.26" L (4.2mm x 6.6mm) | |
Cable Diameter | 0.197" ~ 0.354" (5.00mm ~ 9.00mm) | |
Legend | PEN | |
Color | Yellow | |
Material | Ethylene Vinyl Acetate Copolymer (EVA) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |

