
0800556:B | |
|---|---|
DigiKey Part Number | 0800556:B-ND |
Manufacturer | |
Manufacturer Product Number | 0800556:B |
Description | WIRE MARKR SLIP-ON 4.2MM X 6.6MM |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.26" L (4.2mm x 6.6mm) Yellow Ethylene Vinyl Acetate Copolymer (EVA) |
Datasheet | Datasheet |
Category | Cable Diameter 0.197" ~ 0.354" (5.00mm ~ 9.00mm) |
Manufacturer Phoenix Contact | Legend B |
Series | Color Yellow |
Packaging Bulk | Material Ethylene Vinyl Acetate Copolymer (EVA) |
Part Status Obsolete | Operating Temperature -45°C ~ 70°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.17" W x 0.26" L (4.2mm x 6.6mm) |

