
0800555 | |
|---|---|
DigiKey Part Number | 0800555-ND |
Manufacturer | |
Manufacturer Product Number | 0800555 |
Description | LABEL ROLL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0800555 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Yellow | |
Length | 1.575" (40.00mm) | |
Width | 0.315" (8.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyimide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,83000 € | 106,83 € |
| Unit Price without VAT: | 106,83000 € |
|---|---|
| Unit Price with VAT: | 127,12770 € |

