
0800551 | |
|---|---|
DigiKey Part Number | 277-10781-ND |
Manufacturer | |
Manufacturer Product Number | 0800551 |
Description | LABEL HIGHLY FLEXIBLE SILVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Continuous PVC 4.252" W x 0.157" L (108.00mm x 4.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0800551 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | 5145384, 5146231, 5146257, 5146477, 5146723 | |
Applications | - | |
Color - Background | Silver | |
Length | 131' (39m) | |
Width | 4.252" (108.00mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | PVC | |
For Use With/Related Products | User Defined | |
Material | PVC | |
Label Size | 4.252" W x 0.157" L (108.00mm x 4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,62000 € | 536,62 € |
| Unit Price without VAT: | 536,62000 € |
|---|---|
| Unit Price with VAT: | 638,57780 € |

