Continuous PVC 4.252" W x 0.157" L (108.00mm x 4.00mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800549

DigiKey Part Number
277-10780-ND
Manufacturer
Manufacturer Product Number
0800549
Description
LABEL HIGHTLY FLEXIBLE WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Continuous PVC 4.252" W x 0.157" L (108.00mm x 4.00mm) White
Datasheet
 Datasheet
EDA/CAD Models
0800549 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
157' (47m)
Manufacturer
Phoenix Contact
Width
4.252" (108.00mm)
Series
Location
Indoor/Outdoor
Packaging
Bulk
Material - Body
PVC
Part Status
Active
For Use With/Related Products
User Defined
Label Type
Continuous
Material
PVC
Printer Name
5145384, 5146231, 5146257, 5146477, 5146723
Label Size
4.252" W x 0.157" L (108.00mm x 4.00mm)
Color - Background
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1534,19000 €534,19 €
Manufacturers Standard Package
Unit Price without VAT:534,19000 €
Unit Price with VAT:635,68610 €