
0800527:. | |
|---|---|
DigiKey Part Number | 0800527:.-ND |
Manufacturer | |
Manufacturer Product Number | 0800527:. |
Description | WIRE MARKR SLIP-ON 4.2MM X 6.6MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.26" L (4.2mm x 6.6mm) Yellow Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.26" L (4.2mm x 6.6mm) | |
Cable Diameter | 0.118" ~ 0.236" (3.00mm ~ 6.00mm) | |
Legend | +, -, /, ~, L1, L2, L3, PE, PEN | |
Color | Yellow | |
Material | Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,13100 € | 13,10 € |
| Unit Price without VAT: | 0,13100 € |
|---|---|
| Unit Price with VAT: | 0,15589 € |

