
0800527:- | |
|---|---|
DigiKey Part Number | 0800527:--ND |
Manufacturer | |
Manufacturer Product Number | 0800527:- |
Description | WIRE MARKER SLIP-ON YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On Yellow Ethylene Vinyl Acetate Copolymer (EVA) |
Datasheet | Datasheet |
Category | Cable Diameter 0.118" ~ 0.236" (3.00mm ~ 6.00mm) |
Manufacturer Phoenix Contact | Color Yellow |
Series | Material Ethylene Vinyl Acetate Copolymer (EVA) |
Packaging Bulk | Operating Temperature -45°C ~ 70°C |
Part Status Active | Base Product Number |
Type Wire Marker, Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,04590 € | 4,59 € |
| Unit Price without VAT: | 0,04590 € |
|---|---|
| Unit Price with VAT: | 0,05462 € |

