Image for 0800527:WSTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800527:WSTR

DigiKey Part Number
0800527:WSTR-ND
Manufacturer
Manufacturer Product Number
0800527:WSTR
Description
WIRE MARKER SLIP-ON 4.3MM YELLOW
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.17" W (4.3mm) Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.17" W (4.3mm)
Manufacturer
Phoenix Contact
Cable Diameter
0.118" ~ 0.236" (3.00mm ~ 6.00mm)
Packaging
Bulk
Legend
WSTR
Part Status
Obsolete
Color
Yellow
Type
Wire Marker, Slip-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.