
0800491 | |
|---|---|
DigiKey Part Number | 0800491-ND |
Manufacturer | |
Manufacturer Product Number | 0800491 |
Description | WIRE MARKR SLIP-ON 4.2X6.6MM YLW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.26" L (4.2mm x 6.6mm) Yellow Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free |
Category | Cable Diameter 0.118" ~ 0.236" (3.00mm ~ 6.00mm) |
Manufacturer Phoenix Contact | Legend Blank |
Packaging Bulk | Color Yellow |
Part Status Active | Material Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free |
Type Wire Marker, Slip-On | Operating Temperature -45°C ~ 70°C |
Size 0.17" W x 0.26" L (4.2mm x 6.6mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,12240 € | 12,24 € |
| Unit Price without VAT: | 0,12240 € |
|---|---|
| Unit Price with VAT: | 0,14566 € |

