
0800488:L2 | |
|---|---|
DigiKey Part Number | 0800488:L2-ND |
Manufacturer | |
Manufacturer Product Number | 0800488:L2 |
Description | WIRE MARKER SLIP-ON 3.2MM YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W (3.2mm) Yellow Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W (3.2mm) | |
Cable Diameter | 0.075" ~ 0.150" (1.90mm ~ 3.80mm) | |
Legend | L2 | |
Color | Yellow | |
Material | Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,11710 € | 11,71 € |
| Unit Price without VAT: | 0,11710 € |
|---|---|
| Unit Price with VAT: | 0,13935 € |

