
0800464 | |
|---|---|
DigiKey Part Number | 277-10776-ND |
Manufacturer | |
Manufacturer Product Number | 0800464 |
Description | LABEL CARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0800464 Models |
Category | Applications Device Marker |
Manufacturer Phoenix Contact | Color - Background White |
Series | Length 4.094" (104.00mm) |
Packaging Bulk | Width 0.150" (3.80mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

