
0800460 | |
|---|---|
DigiKey Part Number | 277-10764-ND |
Manufacturer | |
Manufacturer Product Number | 0800460 |
Description | LABEL ID/RATINGS 0.79"X0.31" YLL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Polyester (PET) 0.79" L x 0.31" W (20.0mm x 8.0mm) Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0800460 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Butt Cut | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 0.787" (20.00mm) | |
Width | 0.315" (8.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 0.79" L x 0.31" W (20.0mm x 8.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

