
0800446:L3 | |
|---|---|
DigiKey Part Number | 0800446:L3-ND |
Manufacturer | |
Manufacturer Product Number | 0800446:L3 |
Description | TERM BLOCK MARKER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On Yellow |
Datasheet | Datasheet |
Category | Cable Diameter 0.055" ~ 0.098" (1.40mm ~ 2.50mm) |
Manufacturer Phoenix Contact | Legend L3 |
Packaging Bulk | Color Yellow |
Part Status Active | Base Product Number |
Type Wire Marker, Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,14420 € | 14,42 € |
| Unit Price without VAT: | 0,14420 € |
|---|---|
| Unit Price with VAT: | 0,17160 € |

