Die Cut Polyester 3.05" L x 0.50" W (77.5mm x 12.7mm) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800438

DigiKey Part Number
0800438-ND
Manufacturer
Manufacturer Product Number
0800438
Description
LABEL ID/RATINGS 3.05"X0.5" YLLW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Die Cut Polyester 3.05" L x 0.50" W (77.5mm x 12.7mm) Yellow
Datasheet
 Datasheet
EDA/CAD Models
0800438 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Background
Yellow
Manufacturer
Phoenix Contact
Length
0.504" (12.80mm)
Packaging
Bulk
Width
3.051" (77.50mm)
Part Status
Active
Material - Body
Polyester
Label Type
Die Cut
Material
Polyester
Printer Name
5146477, 5145274, 5146231, 5145313, 5146257
Label Size
3.05" L x 0.50" W (77.5mm x 12.7mm)
Applications
Component
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1277,82000 €277,82 €
Manufacturers Standard Package
Unit Price without VAT:277,82000 €
Unit Price with VAT:330,60580 €