
0800433:J | |
|---|---|
DigiKey Part Number | 0800433:J-ND |
Manufacturer | |
Manufacturer Product Number | 0800433:J |
Description | WIRE MARKER SLIP-ON YELLOW |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On Yellow Ethylene Vinyl Acetate Copolymer (EVA) |
Category | Cable Diameter 0.055" ~ 0.098" (1.40mm ~ 2.50mm) |
Manufacturer Phoenix Contact | Legend J |
Series | Color Yellow |
Packaging Bulk | Material Ethylene Vinyl Acetate Copolymer (EVA) |
Part Status Obsolete | Operating Temperature -45°C ~ 70°C |
Type Wire Marker, Slip-On | Base Product Number |

