Wire Marker, Slip-On Yellow Ethylene Vinyl Acetate Copolymer (EVA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800433:C

DigiKey Part Number
0800433:C-ND
Manufacturer
Manufacturer Product Number
0800433:C
Description
WIRE MARKER SLIP-ON YELLOW
Customer Reference
Detailed Description
Wire Marker, Slip-On Yellow Ethylene Vinyl Acetate Copolymer (EVA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Slip-On
Size
-
Cable Diameter
0.055" ~ 0.098" (1.40mm ~ 2.50mm)
Legend
C
Color
Yellow
Material
Ethylene Vinyl Acetate Copolymer (EVA)
Operating Temperature
-45°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.