
0800431 | |
|---|---|
DigiKey Part Number | 0800431-ND |
Manufacturer | |
Manufacturer Product Number | 0800431 |
Description | LABEL HEAT SHRINKABLE BLACK |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.63" x 262.5' (16.0mm x 80m) |
Datasheet | Datasheet |
Category | Label Size 0.63" x 262.5' (16.0mm x 80m) |
Manufacturer Phoenix Contact | Color Black |
Series | Material Polyolefin |
Packaging Spool | For Use With/Related Products Thermomark Printer |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |

