
0800429 | |
|---|---|
DigiKey Part Number | 0800429-ND |
Manufacturer | |
Manufacturer Product Number | 0800429 |
Description | LABEL HEAT SHRINKABLE BLACK |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.35" x 393.7' (9.0mm x 120m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 0.35" x 393.7' (9.0mm x 120m) | |
Color | Black | |
Material | Polyolefin | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |

