
0800417 | |
|---|---|
DigiKey Part Number | 0800417-ND |
Manufacturer | |
Manufacturer Product Number | 0800417 |
Description | WIRE MARKER SLIP-ON YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On Yellow Ethylene Vinyl Acetate Copolymer (EVA) |
Datasheet | Datasheet |
Category | Cable Diameter 0.055" ~ 0.098" (1.40mm ~ 2.50mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color Yellow |
Packaging Bulk | Material Ethylene Vinyl Acetate Copolymer (EVA) |
Part Status Active | Operating Temperature -45°C ~ 70°C |
Type Wire Marker, Slip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,06080 € | 6,08 € |
| Unit Price without VAT: | 0,06080 € |
|---|---|
| Unit Price with VAT: | 0,07235 € |

