
0800403 | |
|---|---|
DigiKey Part Number | 0800403-ND |
Manufacturer | |
Manufacturer Product Number | 0800403 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.79" x 2.36" (20.0mm x 60.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0800403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.79" x 2.36" (20.0mm x 60.0mm) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,34000 € | 619,34 € |
| Unit Price without VAT: | 619,34000 € |
|---|---|
| Unit Price with VAT: | 737,01460 € |

