
0800389 | |
|---|---|
DigiKey Part Number | 277-10743-ND |
Manufacturer | |
Manufacturer Product Number | 0800389 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.16" x 0.59" (4.0mm x 15.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0800389 Models |
Category | Label Size 0.16" x 0.59" (4.0mm x 15.0mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material Polyolefin |
Packaging Bulk | For Use With/Related Products Thermomark Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,35000 € | 468,35 € |
| Unit Price without VAT: | 468,35000 € |
|---|---|
| Unit Price with VAT: | 557,33650 € |

