White Heat Shrinkable Label 0.39" x 2.36" (10.0mm x 60.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800367

DigiKey Part Number
277-10735-ND
Manufacturer
Manufacturer Product Number
0800367
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.39" x 2.36" (10.0mm x 60.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0800367 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.39" x 2.36" (10.0mm x 60.0mm)
Color
White
Material
Polyolefin
For Use With/Related Products
Thermomark Printer
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1187,70000 €187,70 €
Manufacturers Standard Package
Unit Price without VAT:187,70000 €
Unit Price with VAT:223,36300 €