
0800363 | |
|---|---|
DigiKey Part Number | 277-10732-ND |
Manufacturer | |
Manufacturer Product Number | 0800363 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.16" x 2.36" (4.0mm x 60.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0800363 Models |
Category | Label Size 0.16" x 2.36" (4.0mm x 60.0mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material Polyolefin |
Packaging Bulk | For Use With/Related Products Thermomark Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0801008 | Phoenix Contact | 1 | 277-0801008-ND | 423,17000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,49000 € | 144,49 € |
| Unit Price without VAT: | 144,49000 € |
|---|---|
| Unit Price with VAT: | 171,94310 € |


