
0800361 | |
|---|---|
DigiKey Part Number | 0800361-ND |
Manufacturer | |
Manufacturer Product Number | 0800361 |
Description | LABEL ID/RATINGS 1.04"X1.04" |
Customer Reference | |
Detailed Description | Die Cut Urethane Foil 1.04" L x 1.04" W (26.5mm x 26.5mm) Transparent |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Color - Background | Transparent | |
Length | 1.043" (26.50mm) | |
Width | 1.043" (26.50mm) | |
Location | - | |
Material - Body | Urethane Foil | |
For Use With/Related Products | - | |
Material | Urethane Foil | |
Label Size | 1.04" L x 1.04" W (26.5mm x 26.5mm) |

