
0800355 | |
|---|---|
DigiKey Part Number | 277-10730-ND |
Manufacturer | |
Manufacturer Product Number | 0800355 |
Description | BLANK LABELS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 1.181" W x 2.362" L (30.00mm x 60.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0800355 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5145384, 5146231, 5146257, 5146477, 5146723 | |
Applications | Rating Plates | |
Color - Background | Silver | |
Length | 2.362" (60.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 1.181" W x 2.362" L (30.00mm x 60.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,43000 € | 439,43 € |
| Unit Price without VAT: | 439,43000 € |
|---|---|
| Unit Price with VAT: | 522,92170 € |

