
0800348 | |
|---|---|
DigiKey Part Number | 0800348-ND |
Manufacturer | |
Manufacturer Product Number | 0800348 |
Description | BLANK LABELS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.315" W x 1.575" L (8.00mm x 40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0800348 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 0.315" W x 1.575" L (8.00mm x 40.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,16000 € | 641,16 € |
| Unit Price without VAT: | 641,16000 € |
|---|---|
| Unit Price with VAT: | 762,98040 € |

