Die Cut Polyester (PET) 0.354" W x 0.591" L (9.00mm x 15.00mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800347

DigiKey Part Number
277-10727-ND
Manufacturer
Manufacturer Product Number
0800347
Description
BLANK LABELS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) 0.354" W x 0.591" L (9.00mm x 15.00mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
0800347 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
5145384, 5146231, 5146257, 5146477, 5146723
Applications
Rating Plates
Color - Background
Silver
Length
0.591" (15.00mm)
Width
0.354" (9.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
For Use With/Related Products
Thermal Transfer Printer
Material
Polyester
Label Size
0.354" W x 0.591" L (9.00mm x 15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1148,62000 €148,62 €
Manufacturers Standard Package
Unit Price without VAT:148,62000 €
Unit Price with VAT:176,85780 €