
0800345 | |
|---|---|
DigiKey Part Number | 0800345-ND |
Manufacturer | |
Manufacturer Product Number | 0800345 |
Description | BLANK LABELS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Transfer 0.591" W x 1.575" L (15.00mm x 40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0800345 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Thermal Transfer | |
For Use With/Related Products | User Defined | |
Material | Polyester | |
Label Size | 0.591" W x 1.575" L (15.00mm x 40.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,92000 € | 390,92 € |
| Unit Price without VAT: | 390,92000 € |
|---|---|
| Unit Price with VAT: | 465,19480 € |

