Die Cut Acrylate 1.57" L x 0.59" W (40.0mm x 15.0mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800339

DigiKey Part Number
277-10723-ND
Manufacturer
Manufacturer Product Number
0800339
Description
LABEL ID/RATINGS 1.57"X0.59" WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Die Cut Acrylate 1.57" L x 0.59" W (40.0mm x 15.0mm) White
Datasheet
 Datasheet
EDA/CAD Models
0800339 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
0800342, 5146231, 5146723, 5146477
Applications
Electronic Labeling
Color - Background
White
Length
1.575" (40.00mm)
Width
0.591" (15.00mm)
Diameter - Label
-
Location
-
Material - Body
Acrylate
For Use With/Related Products
-
Material
Polyamide
Label Size
1.57" L x 0.59" W (40.0mm x 15.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1656,78000 €656,78 €
Manufacturers Standard Package
Unit Price without VAT:656,78000 €
Unit Price with VAT:781,56820 €