
0800328 | |
|---|---|
DigiKey Part Number | 0800328-ND |
Manufacturer | |
Manufacturer Product Number | 0800328 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.16" x 393.7' (4.0mm x 120m) |
Datasheet | Datasheet |
EDA/CAD Models | 0800328 Models |
Category | Label Size 0.16" x 393.7' (4.0mm x 120m) |
Manufacturer Phoenix Contact | Color Yellow |
Series | Material Polyolefin |
Packaging Spool | For Use With/Related Products Thermomark Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,18000 € | 701,18 € |
| Unit Price without VAT: | 701,18000 € |
|---|---|
| Unit Price with VAT: | 834,40420 € |

