
0800299 | |
|---|---|
DigiKey Part Number | 277-10713-ND |
Manufacturer | |
Manufacturer Product Number | 0800299 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 3.15" x 49.2' (80.0mm x 15m) |
Datasheet | Datasheet |
EDA/CAD Models | 0800299 Models |
Category | Label Size 3.15" x 49.2' (80.0mm x 15m) |
Manufacturer Phoenix Contact | Color White |
Series | Material Polyolefin |
Packaging Spool | For Use With/Related Products Thermomark Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,69000 € | 633,69 € |
| Unit Price without VAT: | 633,69000 € |
|---|---|
| Unit Price with VAT: | 754,09110 € |











