
0800296 | |
|---|---|
DigiKey Part Number | 277-0800296-ND |
Manufacturer | |
Manufacturer Product Number | 0800296 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.57" x 49.2' (40.0mm x 15m) |
Datasheet | Datasheet |
EDA/CAD Models | 0800296 Models |
Category | Label Size 1.57" x 49.2' (40.0mm x 15m) |
Manufacturer Phoenix Contact | Color White |
Series | Material Polyolefin |
Packaging Spool | For Use With/Related Products Thermomark Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,83000 € | 316,83 € |
| Unit Price without VAT: | 316,83000 € |
|---|---|
| Unit Price with VAT: | 377,02770 € |


