
0800240 | |
|---|---|
DigiKey Part Number | 277-10706-ND |
Manufacturer | |
Manufacturer Product Number | 0800240 |
Description | LABEL ID/RATINGS 0.98"X0.31" YLL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.98" L x 0.31" W (25.0mm x 7.9mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0800240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Fabric | |
Label Size | 0.98" L x 0.31" W (25.0mm x 7.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,93000 € | 82,93 € |
| Unit Price without VAT: | 82,93000 € |
|---|---|
| Unit Price with VAT: | 98,68670 € |

