
0800129 | |
|---|---|
DigiKey Part Number | 0800129-ND |
Manufacturer | |
Manufacturer Product Number | 0800129 |
Description | MARKER SHEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0800129 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | White | |
Length | 11.654" (296.00mm) | |
Width | 8.268" (210.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,11900 € | 211,19 € |
| Unit Price without VAT: | 21,11900 € |
|---|---|
| Unit Price with VAT: | 25,13161 € |

