White Standard Label 0.98" x 7.17" (25.0mm x 182.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800067

DigiKey Part Number
277-10704-ND
Manufacturer
Manufacturer Product Number
0800067
Description
LABEL STANDARD 0.98" X 7.17" WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Standard Label 0.98" x 7.17" (25.0mm x 182.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0800067 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Standard
Label Size
0.98" x 7.17" (25.0mm x 182.0mm)
Color
White
Material
PVC
For Use With/Related Products
Thermomark Printer
Operating Temperature
-50°C ~ 110°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,88000 €83,88 €
Manufacturers Standard Package
Unit Price without VAT:83,88000 €
Unit Price with VAT:99,81720 €