
0800061 | |
|---|---|
DigiKey Part Number | 277-12566-ND |
Manufacturer | |
Manufacturer Product Number | 0800061 |
Description | LABEL ROLL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0800061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 0804501, 0804663, 1085260, 5145384 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.945" (24.00mm) | |
Width | 0.157" (4.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,73000 € | 76,73 € |
| Unit Price without VAT: | 76,73000 € |
|---|---|
| Unit Price with VAT: | 91,30870 € |

