
0800039 | |
|---|---|
DigiKey Part Number | 0800039-ND |
Manufacturer | |
Manufacturer Product Number | 0800039 |
Description | LABEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Transfer 0.669" W x 4.055" L (17.00mm x 103.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0800039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Thermal Transfer | |
For Use With/Related Products | User Defined | |
Material | Polyester | |
Label Size | 0.669" W x 4.055" L (17.00mm x 103.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,82000 € | 189,82 € |
| Unit Price without VAT: | 189,82000 € |
|---|---|
| Unit Price with VAT: | 225,88580 € |

