
0800008 | |
|---|---|
DigiKey Part Number | 800008-ND |
Manufacturer | |
Manufacturer Product Number | 0800008 |
Description | INSERT LABEL FOR MARKING SIEMENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0800008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | White | |
Length | 1.220" (31.00mm) | |
Width | 0.492" (12.50mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,14000 € | 171,14 € |
| Unit Price without VAT: | 171,14000 € |
|---|---|
| Unit Price with VAT: | 203,65660 € |

