0719168 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 3.002
Unit Price: 2,28000 €
Datasheet
Terminal Block Connector 2 Position Feed Through Black 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0719168

DigiKey Part Number
277-10695-ND
Manufacturer
Manufacturer Product Number
0719168
Description
CONN TERM BLK FEED THRU 12-28AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0719168 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Phoenix Contact
Voltage - IEC
800V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Obsolete
Wire Gauge or Range - AWG
12-28 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-4mm²
Number of Positions
2
Color
Black
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3001501Phoenix Contact3.002277-2299-ND2,28000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes