Image for 0717694 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0717694

DigiKey Part Number
0717694-ND
Manufacturer
Manufacturer Product Number
0717694
Description
TERM BLK 1POS BLACK
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039 ~ 0.236" (1.0 ~ 6.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
1
Series
Panel Mount Type
2 Piece
Packaging
Bulk
Voltage - UL
600 V
Part Status
Obsolete
Current - UL
85 A
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Wire Gauge
4-20 AWG
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Color
Black
Width
0.476" (12.10mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.