
0717539 | |
|---|---|
DigiKey Part Number | 0717539-ND |
Manufacturer | |
Manufacturer Product Number | 0717539 |
Description | TERM BLK 1POS GREEN/YELLOW |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Green, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Screw Terminal | |
Width | 0.476" (12.10mm) | |
Panel Thickness | - | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 85 A | |
Wire Gauge | 4-20 AWG | |
Color | Green, Yellow | |
Features | - | |
Number of Levels | 1 |

